
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 14VAC/16VDC maximum voltage rating, 22V varistor voltage, and 40V clamping voltage. Offers 10A clamping current and 1.2kA maximum surge current. With 15nF capacitance and 5.8J energy absorption, it operates within a -55°C to 125°C temperature range. Housed in a 2220 (5.7mm L x 5mm W x 2.5mm H) package with silver plating, this lead-free, RoHS compliant component is supplied on tape and reel.
TDK B72540V3140S272 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 40V |
| Contact Plating | Silver |
| Energy | 5.8J |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V3140S272 to view detailed technical specifications.
No datasheet is available for this part.
