
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 47V varistor voltage with 10% tolerance, 30V AC and 34V DC maximum voltage ratings. Offers a 10A clamping current at 77V and a maximum surge current of 1.2kA. Housed in a 2220 package with SMD/SMT termination, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
TDK B72540V3300K072 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Depth | 5mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| Voltage Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V3300K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
