
Surface mount SIDAC with 30V AC max voltage rating and 34V DC rated voltage. Features 1.2kA max surge current, 10A clamping current, and 77V clamping voltage. Offers 12J energy absorption and 47V varistor voltage with a 10% tolerance. Operates from -55°C to 125°C in a 2220 case code.
TDK B72540V3300K72 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Energy | 12J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 34V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V3300K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
