
TDK B72540V350K62 technical specifications.
| Capacitance | 2.5nF |
| Clamping Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 2220 |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V350K62 to view detailed technical specifications.
No datasheet is available for this part.
