The TDK B72540V400K62 is a SIDAC with a capacitance of 2nF, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a maximum supply voltage of 40V and a maximum surge current of 1kA. The device is packaged in a 2220 surface mount package and is rated for use in applications up to 60V AC and 85V DC. The SIDAC has a varistor voltage of 68V and a voltage tolerance of 10%.
TDK B72540V400K62 technical specifications.
| Capacitance | 2nF |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 110V |
| Depth | 5mm |
| Energy | 9J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Size Code | 2220 |
| Varistor Voltage | 68V |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V400K62 to view detailed technical specifications.
No datasheet is available for this part.