Surface mount SIDAC with 60VAC/85VDC maximum voltage rating and 100V varistor voltage. Features 10A current rating, 10A clamping current, and 800A maximum surge current. Operates within a -55°C to 125°C temperature range, with a 6.8J energy rating. Packaged in a 2220 SMD case, supplied on tape and reel.
TDK B72540V600K62 technical specifications.
| Capacitance | 800pF |
| Case Code (Imperial) | 2220 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 165V |
| Current Rating | 10A |
| Depth | 5mm |
| Energy | 6.8J |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B725 |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Voltage Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V600K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.