
Surface mount SIDAC with 6V AC voltage rating and 8V DC rated voltage. Features 20nF capacitance, 11V varistor voltage with a 20% tolerance, and a 10A clamping current at 25V. Designed for a maximum surge current of 1.2kA and an energy rating of 3.6J, operating within a -55°C to 125°C temperature range. Housed in a 2220 case code with SMD/SMT termination.
TDK B72540V60M62 technical specifications.
| Capacitance | 20nF |
| Case Code (Imperial) | 2220 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 25V |
| Depth | 5mm |
| Energy | 3.6J |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 13.2V |
| Min Varistor Voltage | 8.8V |
| Max Voltage Rating (AC) | 6V |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 11V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 8V |
| Voltage Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V60M62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.