TDK B72540V80L62 technical specifications.
| Capacitance | 16nF |
| Clamping Current | 10A |
| Clamping Voltage | 30V |
| Depth | 5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 8V |
| Max Voltage Rating (DC) | 11V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 2220 |
| Varistor Voltage | 15V |
| Voltage Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72540V80L62 to view detailed technical specifications.
No datasheet is available for this part.