
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 39V varistor voltage with a 10% tolerance, rated for 25VAC and 31VDC. Offers a 1.2kA maximum surge current and 10A clamping current at 65V. This component has a 5nF capacitance and 9.6J energy absorption, housed in a 2220 package. Operating temperature range is -55°C to 125°C.
TDK B72542V0250K062 technical specifications.
| Capacitance | 5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 65V |
| Depth | 5mm |
| Energy | 9.6J |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 2220 |
| Varistor Voltage | 39V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72542V0250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
