
Surface mount Metal Oxide Varistor (MOV) with a 47V varistor voltage, designed for circuit protection. Features a 30VAC/38VDC maximum voltage rating, 1.2kA maximum surge current, and 10A clamping current. Offers 12J energy absorption and a capacitance of 4nF. Operates across a wide temperature range from -55°C to 125°C, housed in a 2220 package. RoHS compliant.
TDK B72542V0300K062 technical specifications.
| Capacitance | 4nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Energy | 12J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 2220 |
| Varistor Voltage | 47V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72542V0300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
