
TDK B72542V0400K062 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72542V0400K062 to view detailed technical specifications.
No datasheet is available for this part.