
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 22V varistor voltage with a 23% tolerance, rated for 14VAC and 16VDC. Offers a 10A current rating, 1.2kA max surge current, and 40V clamping voltage. Encased in a 2220 package with silver contact plating, operating from -55°C to 125°C.
TDK B72542V1140S262 technical specifications.
| Capacitance | 9.5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 40V |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 5mm |
| Energy | 5.8J |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35A |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 2220 |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 23% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72542V1140S262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.