Unidirectional transient voltage suppressor diode, featuring a 16V DC rated voltage and 14V AC rated voltage. This silicon component offers a clamping voltage of 40V at 10A clamping current and a maximum surge current of 1.2kA. With a capacitance of 15nF and a varistor voltage of 22V, it is housed in a 2220 (5750 metric) ceramic package for surface mounting. Operating across a temperature range of -55°C to 125°C, this lead-free, RoHS-compliant device is supplied on tape and reel.
TDK B72542V3140S272 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 40V |
| Contact Plating | Silver |
| Depth | 5mm |
| Energy | 5.8J |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 27V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 2220 |
| Varistor Voltage | 22V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 23% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72542V3140S272 to view detailed technical specifications.
No datasheet is available for this part.