
Automotive-grade Metal Oxide Varistor (MOV) for circuit protection. Features a 25V varistor voltage, 14V AC / 16V DC rated voltage, and 10A current rating. Offers 25J energy absorption and a 12kA max surge current capability. Encased in a 2220 (5750 metric) surface-mount package with 15nF capacitance. Operates across a -55°C to 125°C temperature range.
TDK B72542V3140S572 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Voltage | 40V |
| Current Rating | 10A |
| Energy | 25J |
| Height | 2.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 27.5V |
| Min Varistor Voltage | 22.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Termination | SMD/SMT |
| Tolerance | 23% |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72542V3140S572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
