TDK B72542V350K62 technical specifications.
| Package/Case | 2220 |
| Energy | 7.7J |
| Lead Free | Lead Free |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72542V350K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.