TDK B72542V400K62 technical specifications.
| Package/Case | 2220 |
| Energy | 9J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72542V400K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.