
Radial, through-hole Metal Oxide Varistor (MOV) for circuit protection. Features a 22V varistor voltage with 14VAC/16VDC maximum voltage rating and 40V clamping voltage at 10A. Offers 1.2kA maximum surge current capability and 470nF capacitance. Operates across a -55°C to 125°C temperature range with tin, matte contact plating. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Matte |
| Depth | 3.6mm |
| ESD Protection | Yes |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SHCV |
| Termination | Through Hole |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| Voltage Tolerance | 23% |
| RoHS | Compliant |