TDK B72547E3200K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Clamping Voltage | 58V |
| Height | 3.6mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72547E3200K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
