VARISTOR 33V 1.2KA RADIAL
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Clamping Voltage | 58V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | SHCV |
| Termination | Through Hole |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |