TDK B72547G3200K53 technical specifications.
| Package/Case | Radial |
| Energy | 7.8J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72547G3200K53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.