
TDK B72547H3140S200 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 40V |
| Depth | 4.1mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SHCV |
| Varistor Voltage | 22V |
| Voltage Tolerance | 23% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72547H3140S200 to view detailed technical specifications.
No datasheet is available for this part.
