TDK B72548L3140S200 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72548L3140S200 to view detailed technical specifications.
No datasheet is available for this part.