
Var MLV 12VDC 1003 SMD T/R
TDK B72570D0120A060 technical specifications.
| Capacitance | 82pF |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 2.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 18V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72570D0120A060 to view detailed technical specifications.
No datasheet is available for this part.