
Bidirectional SIDAC, 12VDC working voltage, 16V minimum breakdown voltage, and 46V clamping voltage. Features 1A clamping current, 82pF capacitance, and 1kW peak pulse power. Surface mountable in a 1003 package, this lead-free component operates from -40°C to 85°C and is supplied on tape and reel.
TDK B72570D120A60 technical specifications.
| Capacitance | 82pF |
| Package/Case | 1003 |
| Clamping Current | 1A |
| Clamping Voltage | 46V |
| Clamping Voltage-Max | 46V |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 2.74mm |
| Max Breakdown Voltage | 16V |
| Min Breakdown Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| Series | Standard CeraDiodes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72570D120A60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.