
TDK B72580E0140K062 technical specifications.
| Package/Case | 1812 |
| Energy | 2.3J |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580E0140K062 to view detailed technical specifications.
No datasheet is available for this part.