Surface mount varistor with 39V varistor voltage, 25V AC voltage rating, and 31V DC rated voltage. Features a 5A clamping current, 65V clamping voltage, and 800A maximum surge current. Operates across a -55°C to 150°C temperature range. Housed in an 1812 package with 2.5nF capacitance and 3.7J energy rating. Automotive, AEC-Q200 series compliant and RoHS compliant.
TDK B72580E0250K062 technical specifications.
| Capacitance | 2.5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 65V |
| Depth | 3.2mm |
| Energy | 3.7J |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580E0250K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.