
Surface mount Metal Oxide Varistor (MOV) with 1.2nF capacitance. Features a 5A clamping current and 90V clamping voltage. Offers a 4J energy rating and 500A max surge current. Operates across a -55°C to 150°C temperature range. Rated for 35V AC and 45V DC. Automotive, AEC-Q200 series compliant and RoHS compliant.
TDK B72580E0350K062 technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 90V |
| Depth | 3.2mm |
| Energy | 4J |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580E0350K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.