Surface mount metal oxide varistor (MOV) with 14V AC and 16V DC voltage ratings. Features a 24.5V varistor voltage, 5.6nF capacitance, and 5A clamping current. Offers 40V clamping voltage, 800A max surge current, and 2.4J energy absorption. Operates across a -55°C to 150°C temperature range. Packaged in tape and reel, this component is RoHS compliant and designed for automotive applications.
TDK B72580E1140S262 technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 40V |
| Depth | 3.2mm |
| Energy | 2.4J |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 28.18V |
| Min Varistor Voltage | 20.83V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Varistor Voltage | 24.5V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580E1140S262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.