TDK B72580E140K62 technical specifications.
| Capacitance | 4.5nF |
| Clamping Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Varistor Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580E140K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.