TDK B72580E250K62 technical specifications.
| Package/Case | 1812 |
| Energy | 3.7J |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Varistor Voltage | 39V |
| RoHS | Unconfirmed |
Download the complete datasheet for TDK B72580E250K62 to view detailed technical specifications.
No datasheet is available for this part.