TDK B72580T0080L062 technical specifications.
| Capacitance | 6nF |
| Contact Plating | Tin |
| Lead/Base Style | Wraparound |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580T0080L062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.