TDK B72580T0110K062 technical specifications.
| Capacitance | 5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 33V |
| Depth | 3.2mm |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Varistor Voltage | 19.8V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580T0110K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.