TDK B72580T0200K062 technical specifications.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.003uF |
| Clamping Voltage | 54V |
| Clamping Current | 5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72580T0200K062 to view detailed technical specifications.
No datasheet is available for this part.