Surface mount metal oxide varistor (MOV) for circuit protection. Features a 47V varistor voltage with a maximum surge current capability of 800A. Offers 4.2J of energy absorption and operates at 30VAC/38VDC. Packaged in an 1812 SMD case and supplied on cut tape, this RoHS compliant component provides reliable overvoltage and ESD protection.
TDK B72580T0300K062 technical specifications.
| Package/Case | 1812 |
| Energy | 4.2J |
| Max Surge Current | 800A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580T0300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.