TDK B72580T0500K062 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Energy | 4.5J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580T0500K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
