TDK B72580T400K62 technical specifications.
| Capacitance | 1nF |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Size Code | 1812 |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580T400K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.