TDK B72580T600S172 technical specifications.
| Capacitance | 400pF |
| Contact Plating | Tin |
| Lead/Base Style | Wraparound |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Size Code | 1812 |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580T600S172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.