TDK B72580T6111K72 technical specifications.
| Capacitance | 200pF |
| Contact Plating | Tin |
| ESD Protection | No |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Size Code | 1812 |
| Varistor Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580T6111K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.