TDK B72580V0040M062 technical specifications.
| Capacitance | 10nF |
| Package/Case | 1812 |
| Clamping Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 8V |
| Peak Pulse Current | 500A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B725 |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0040M062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.