The TDK B72580V0110K062 is a 5nF metal oxide varistor with a clamping voltage of 33V and a maximum operating temperature of 125°C. It is available in a 1812 surface mount package. This varistor is designed for overvoltage and ESD protection in electronic circuits. It is compliant with RoHS regulations but not SVHC compliant. The device has a maximum surge current of 800A and a peak pulse current of 800A.
TDK B72580V0110K062 technical specifications.
| Capacitance | 5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Voltage | 33V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 18V |
| Peak Pulse Current | 800A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B725 |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0110K062 to view detailed technical specifications.
No datasheet is available for this part.