
Surface mount Metal Oxide Varistor (MOV) with 14V AC / 18V DC voltage rating. Features 22V varistor voltage, 38V clamping voltage at 5A, and 800A peak pulse current handling. This 1812 package component offers 4.5nF capacitance and 2.3J energy absorption, operating from -55°C to 125°C. Packaged in tape and reel, it is RoHS compliant.
TDK B72580V0140K062 technical specifications.
| Capacitance | 4.5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 38V |
| Depth | 3.2mm |
| Energy | 2.3J |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 22V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 1812 |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0140K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.