
TDK B72580V0170K062 technical specifications.
| Capacitance | 4nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Voltage | 44V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 27V |
| Peak Pulse Current | 800A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B725 |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0170K062 to view detailed technical specifications.
No datasheet is available for this part.