
Surface mount metal oxide varistor (MOV) for circuit protection. Features 33V varistor voltage, 20VAC/26VDC voltage rating, and 800A peak pulse current handling. Offers 5A clamping current at 54V clamping voltage and 3J energy absorption. Packaged in an 1812 SMD case with tape and reel for automated assembly. Operates across a -55°C to 125°C temperature range.
TDK B72580V0200K062 technical specifications.
| Capacitance | 3nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 54V |
| Depth | 3.2mm |
| Energy | 3J |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 33V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| Reach SVHC Compliant | No |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 1812 |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0200K062 to view detailed technical specifications.
No datasheet is available for this part.
