
Surface mount metal oxide varistor (MOV) for circuit protection. Features 25V AC / 31V DC voltage rating, 39V varistor voltage, and 800A peak pulse current handling. Offers 5A clamping current at 65V clamping voltage and 3.7J energy absorption. Housed in an 1812 SMD package with a capacitance of 2.5nF, operating from -55°C to 125°C. Packaged on tape and reel.
TDK B72580V0250K062 technical specifications.
| Capacitance | 2.5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 65V |
| Depth | 3.2mm |
| Energy | 3.7J |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 39V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| Reach SVHC Compliant | No |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | B725 |
| Size Code | 1812 |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0250K062 to view detailed technical specifications.
No datasheet is available for this part.
