
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 47V varistor voltage, 30V AC maximum voltage rating, and 38V DC rated voltage. Offers 800A peak pulse current handling and 5A clamping current at 77V. This 1812 package component has a capacitance of 2nF and an energy rating of 4.2J, operating between -55°C and 125°C.
TDK B72580V0300K062 technical specifications.
| Capacitance | 2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Depth | 3.2mm |
| Energy | 4.2J |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 1812 |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0300K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
