
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 56V varistor voltage, 35V AC max voltage rating, and 45V DC rated voltage. Offers a 500A max surge current capability and 5A clamping current at 90V. With a 1.2nF capacitance and 4J energy rating, this component is housed in an 1812 (4532 metric) case code. Operates across a -55°C to 125°C temperature range and is supplied in tape and reel packaging.
TDK B72580V0350K062 technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 90V |
| Current Rating | 5A |
| Depth | 3.2mm |
| Energy | 4J |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0350K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.