
Surface mount metal oxide varistor (MOV) for circuit protection, featuring a 68V varistor voltage with a 10% tolerance. Offers 40V AC and 56V DC maximum voltage ratings, with a 5A current rating and 500A maximum surge current capability. This component provides 4.8J of energy absorption and a clamping voltage of 110V. Housed in an 1812 (4532) SMD package, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
TDK B72580V0400K062 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Current Rating | 5A |
| Depth | 3.2mm |
| Energy | 4.8J |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0400K062 to view detailed technical specifications.
No datasheet is available for this part.
