
Surface mount metal oxide varistor (MOV) for circuit protection. Features 82V varistor voltage, 50VAC/65VDC maximum voltage rating, and 5A current rating. Offers 400A maximum surge current capability with a 135V clamping voltage. Housed in an 1812 SMD package, operating from -55°C to 125°C. Supplied on tape and reel, this RoHS compliant component provides reliable overvoltage and ESD protection.
TDK B72580V0500K062 technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Current Rating | 5A |
| Depth | 3.2mm |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0500K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.