Surface mount metal oxide varistor (MOV) for circuit protection. Features a 60VAC/85VDC voltage rating, 100V varistor voltage, and 5A clamping current. Offers a 400A maximum surge current capability and 5.8J energy absorption. Housed in an 1812 SMD package with dimensions of 4.5mm (L) x 3.2mm (W) x 2.5mm (H). Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
TDK B72580V0600K062 technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 165V |
| Depth | 3.2mm |
| Energy | 5.8J |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V0600K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.