
Surface mount metal oxide varistor with 5nF capacitance and 18V varistor voltage. Features a 33V clamping voltage at 5A clamping current, with a maximum surge current of 800A and 1.9J energy rating. Operates across a wide temperature range from -55°C to 125°C. Housed in an 1812 (4532 metric) case, this component is supplied on tape and reel.
TDK B72580V110K62 technical specifications.
| Capacitance | 5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 33V |
| Depth | 3.2mm |
| Energy | 1.9J |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CN |
| Size Code | 1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72580V110K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.